MSN13ASG40 | ||
---|---|---|
DigiKey Part Number | 360-MSN13ASG40-ND | |
Manufacturer | ||
Manufacturer Product Number | MSN13ASG40 | |
Description | SWITCH SLIDE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥52.25200 | ¥522.52 |
25 | ¥47.70960 | ¥1,192.74 |
50 | ¥45.43700 | ¥2,271.85 |
100 | ¥43.16560 | ¥4,316.56 |
250 | ¥38.62136 | ¥9,655.34 |
500 | ¥36.34968 | ¥18,174.84 |
1,000 | ¥31.80597 | ¥31,805.97 |