MRAN112 | ||
---|---|---|
DigiKey Part Number | 360-MRAN112-ND | |
Manufacturer | ||
Manufacturer Product Number | MRAN112 | |
Description | SWITCH ROTARY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 250mA (AC) 125 VAC Panel Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 17.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.74000 | ¥160.74 |
10 | ¥149.23000 | ¥1,492.30 |
100 | ¥114.79460 | ¥11,479.46 |