M2012S2S2G40 | ||
---|---|---|
DigiKey Part Number | M2012S2S2G40-ND | |
Manufacturer | ||
Manufacturer Product Number | M2012S2S2G40 | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | M2012S2S2G40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |