JS0108AP4-S | ||
---|---|---|
DigiKey Part Number | 360-3045-ND | |
Manufacturer | ||
Manufacturer Product Number | JS0108AP4-S | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.162" (4.11mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.837" (21.26mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
24 | ¥21.45042 | ¥514.81 |
48 | ¥19.50063 | ¥936.03 |
120 | ¥16.90100 | ¥2,028.12 |
264 | ¥15.32258 | ¥4,045.16 |
504 | ¥14.20819 | ¥7,160.93 |
1,008 | ¥13.18667 | ¥13,292.16 |
2,520 | ¥11.97946 | ¥30,188.24 |
5,016 | ¥11.49309 | ¥57,649.34 |