IS-DEV KIT-6D | |
---|---|
DigiKey Part Number | 360-2338-ND |
Manufacturer | |
Manufacturer Product Number | IS-DEV KIT-6D |
Description | SMARTDISPLAY DEV KIT 6D |
Customer Reference | |
Detailed Description | IS01DBFRGB Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | - | |
Utilized IC / Part | IS01DBFRGB | |
Primary Attributes | 2 Displays, PC Board with Flash Memory | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,938.14000 | ¥1,938.14 |