IS-DEV KIT-5D | ||
---|---|---|
DigiKey Part Number | 360-2335-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-DEV KIT-5D | |
Description | SMARTDISPLAY DEV KIT 5D | |
Customer Reference | ||
Detailed Description | IS01BFRGB Switches with Programmable Display Electromechanical Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | - | |
Utilized IC / Part | IS01BFRGB | |
Primary Attributes | 2 LCD Displays, PC Board with Flash Memory | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,606.49000 | ¥1,606.49 |