IS-DEV KIT-2 | ||
---|---|---|
DigiKey Part Number | 360-2326-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-DEV KIT-2 | |
Description | SMARTDISPLAY DEV KIT 2 | |
Customer Reference | ||
Detailed Description | SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | - | |
Utilized IC / Part | SmartDisplay™ | |
Primary Attributes | 2 LCD Switches, PC Board with Flash Memory | |
Supplied Contents | Board(s) | |
Secondary Attributes | Up to 255 Pictures and Attributes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,488.25000 | ¥1,488.25 |