G3B25AP | ||
---|---|---|
DigiKey Part Number | G3B25AP-ND | |
Manufacturer | ||
Manufacturer Product Number | G3B25AP | |
Description | SWITCH PUSH DPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G3B25AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.47000 | ¥73.47 |
10 | ¥66.20000 | ¥662.00 |
25 | ¥63.42560 | ¥1,585.64 |
40 | ¥60.30575 | ¥2,412.23 |
80 | ¥57.87900 | ¥4,630.32 |
230 | ¥54.41335 | ¥12,515.07 |
440 | ¥50.25445 | ¥22,111.96 |
945 | ¥48.52150 | ¥45,852.82 |