G3B25AP-S-XB | ||
---|---|---|
DigiKey Part Number | G3B25AP-S-XB-ND | |
Manufacturer | ||
Manufacturer Product Number | G3B25AP-S-XB | |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G3B25AP-S-XB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
50 | ¥62.61440 | ¥3,130.72 |
100 | ¥60.09490 | ¥6,009.49 |
1,000 | ¥50.37879 | ¥50,378.79 |