G3B25AB-S-XA | |
---|---|
DigiKey Part Number | G3B25AB-S-XA-ND |
Manufacturer | |
Manufacturer Product Number | G3B25AB-S-XA |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B25AB-S-XA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.12000 | ¥80.12 |
10 | ¥72.21800 | ¥722.18 |
25 | ¥69.19160 | ¥1,729.79 |
50 | ¥65.78800 | ¥3,289.40 |
100 | ¥63.14140 | ¥6,314.14 |
250 | ¥59.36016 | ¥14,840.04 |
500 | ¥54.82300 | ¥27,411.50 |
1,000 | ¥52.93256 | ¥52,932.56 |