G13AP | ||
---|---|---|
DigiKey Part Number | 360-1769-ND | |
Manufacturer | ||
Manufacturer Product Number | G13AP | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G13AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 100,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥36.89300 | ¥368.93 |
25 | ¥34.92240 | ¥873.06 |
50 | ¥33.66980 | ¥1,683.49 |
100 | ¥32.05830 | ¥3,205.83 |
250 | ¥30.62512 | ¥7,656.28 |
500 | ¥27.93888 | ¥13,969.44 |
1,000 | ¥26.50609 | ¥26,506.09 |