G12JHD | |
---|---|
DigiKey Part Number | 360-1762-ND |
Manufacturer | |
Manufacturer Product Number | G12JHD |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G12JHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥57.40000 | ¥574.00 |
25 | ¥54.74960 | ¥1,368.74 |
50 | ¥52.39360 | ¥2,619.68 |
100 | ¥50.33320 | ¥5,033.32 |
250 | ¥47.68416 | ¥11,921.04 |
500 | ¥44.15184 | ¥22,075.92 |
1,000 | ¥42.09146 | ¥42,091.46 |