FTAS00-12.1AW-4A | ||
---|---|---|
DigiKey Part Number | 360-3659-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-12.1AW-4A | |
Description | TOUCH SCREEN RESISTIVE 12.1" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 10.40" (264.26mm) | |
Width | 0.08" (2.03mm) | |
Height | 6.55" (166.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.00000 | ¥603.00 |
10 | ¥517.90700 | ¥5,179.07 |
100 | ¥492.01400 | ¥49,201.40 |