FTAS00-10.6AW-4A | ||
---|---|---|
DigiKey Part Number | 360-3657-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-10.6AW-4A | |
Description | TOUCH SCREEN RESISTIVE 10.6" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 10.6" (269.24mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 9.19" (233.40mm) | |
Width | 0.08" (2.03mm) | |
Height | 5.56" (141.30mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 10.6" (269.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥548.26000 | ¥548.26 |
10 | ¥454.24100 | ¥4,542.41 |
100 | ¥438.30560 | ¥43,830.56 |