FTAS00-10.4AS-4 | ||
---|---|---|
DigiKey Part Number | FTAS00-10.4AS-4-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-10.4AS-4 | |
Description | TOUCH SCREEN, 4-WIRE, 10.4" DIAG | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 10.4" (264.16mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 8.46" (215.00mm) | |
Width | 0.08" (2.10mm) | |
Height | 6.39" (162.40mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.34000 | ¥467.34 |
10 | ¥365.08300 | ¥3,650.83 |
100 | ¥346.83010 | ¥34,683.01 |