FR02FR16P | ||
---|---|---|
DigiKey Part Number | 360-3893-ND | |
Manufacturer | ||
Manufacturer Product Number | FR02FR16P | |
Description | SWITCH ROTARY DIP HEX 0.1A 5V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FR02FR16P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.80500 | ¥328.05 |
25 | ¥29.94760 | ¥748.69 |
100 | ¥25.95550 | ¥2,595.55 |
250 | ¥23.53128 | ¥5,882.82 |
500 | ¥21.81978 | ¥10,909.89 |
1,000 | ¥20.25098 | ¥20,250.98 |
2,500 | ¥18.39705 | ¥45,992.62 |