FR01KC16P-W-S | ||
---|---|---|
DigiKey Part Number | FR01KC16P-W-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FR01KC16P-W-S | |
Description | SW ROTARY DIP HEX COMP 0.1A 5V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FR01KC16P-W-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.426" (10.82mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥33.18200 | ¥331.82 |
50 | ¥28.13340 | ¥1,406.67 |
100 | ¥26.25760 | ¥2,625.76 |
250 | ¥23.80480 | ¥5,951.20 |
500 | ¥22.07346 | ¥11,036.73 |
1,000 | ¥20.48651 | ¥20,486.51 |
2,500 | ¥18.61098 | ¥46,527.45 |