BB16AH-FC | ||
---|---|---|
DigiKey Part Number | 360-3351-ND | |
Manufacturer | ||
Manufacturer Product Number | BB16AH-FC | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | BB16AH-FC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Antistatic | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.77400 | ¥447.74 |
25 | ¥42.53440 | ¥1,063.36 |
40 | ¥40.74500 | ¥1,629.80 |
80 | ¥39.40075 | ¥3,152.06 |
230 | ¥37.38609 | ¥8,598.80 |
440 | ¥34.47591 | ¥15,169.40 |
945 | ¥32.90871 | ¥31,098.73 |