B12AB | ||
---|---|---|
DigiKey Part Number | 360-2614-ND | |
Manufacturer | ||
Manufacturer Product Number | B12AB | |
Description | SWITCH TOGGLE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | B12AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.70000 | ¥37.70 |
10 | ¥33.64000 | ¥336.40 |
25 | ¥31.85240 | ¥796.31 |
40 | ¥30.71475 | ¥1,228.59 |
80 | ¥29.25225 | ¥2,340.18 |
230 | ¥27.95209 | ¥6,428.98 |
440 | ¥25.51443 | ¥11,226.35 |
945 | ¥24.37684 | ¥23,036.11 |