AT9450DG13 | ||
---|---|---|
DigiKey Part Number | 360-AT9450DG13-ND | |
Manufacturer | ||
Manufacturer Product Number | AT9450DG13 | |
Description | UB ILLUM PUSHBUTTON CAP/ALTERNAT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Square Pushbutton Switch Cap Amber, Blue Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Amber, Blue | |
Illumination | Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 3.00mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |