AT621CF12 | ||
---|---|---|
DigiKey Part Number | AT621CF12-ND | |
Manufacturer | ||
Manufacturer Product Number | AT621CF12 | |
Description | LED 6 ELEMENT R/G T-1 1/2 BI-PIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | YB Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.67000 | ¥76.67 |
10 | ¥75.67700 | ¥756.77 |
25 | ¥74.63840 | ¥1,865.96 |
50 | ¥73.60300 | ¥3,680.15 |
100 | ¥72.56600 | ¥7,256.60 |
250 | ¥66.34624 | ¥16,586.56 |
500 | ¥62.19952 | ¥31,099.76 |
1,000 | ¥58.05297 | ¥58,052.97 |