AT462A | |
---|---|
DigiKey Part Number | AT462A-ND |
Manufacturer | |
Manufacturer Product Number | AT462A |
Description | CAP ROCKER BLACK |
Customer Reference | |
Detailed Description | Rocker Switch Cap Black Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | - | |
Color | Black | |
Illumination | Illumination Opening | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |