AT426E | |
---|---|
DigiKey Part Number | AT426E-ND |
Manufacturer | |
Manufacturer Product Number | AT426E |
Description | CAP ROCKER PADDLE YELLOW |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 15.60mm L x 15.60mm W x 25.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥19.57700 | ¥195.77 |
25 | ¥19.06200 | ¥476.55 |
50 | ¥18.80380 | ¥940.19 |