AT4153-006 | ||
---|---|---|
DigiKey Part Number | AT4153-006-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4153-006 | |
Description | SW KEY HIGH SECURITY SW KEY #06 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Replacement Key | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | CKL Series Flat Key | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.46000 | ¥28.46 |
10 | ¥27.69400 | ¥276.94 |
25 | ¥27.31480 | ¥682.87 |
50 | ¥26.94080 | ¥1,347.04 |
100 | ¥26.56690 | ¥2,656.69 |
250 | ¥26.19304 | ¥6,548.26 |
500 | ¥25.44468 | ¥12,722.34 |
1,000 | ¥21.70281 | ¥21,702.81 |