AT4152-018 | ||
---|---|---|
DigiKey Part Number | AT4152-018-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4152-018 | |
Description | SW KEY TUBULAR HIGH SECURITY #18 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Replacement Key | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Replacement Key | |
For Use With/Related Products | CKL Series Tubular Key | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥27.95700 | ¥279.57 |
25 | ¥27.57440 | ¥689.36 |
50 | ¥27.19720 | ¥1,359.86 |
100 | ¥26.81980 | ¥2,681.98 |
250 | ¥26.44236 | ¥6,610.59 |
500 | ¥25.68684 | ¥12,843.42 |
1,000 | ¥21.90937 | ¥21,909.37 |