AT4144 | ||
---|---|---|
DigiKey Part Number | AT4144-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4144 | |
Description | BARRIER CENTER POLY UB2 SERIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Barrier | |
Datasheet | Datasheet | |
EDA/CAD Models | AT4144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Barrier | |
For Use With/Related Products | UB2 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.72500 | ¥127.25 |
25 | ¥12.39000 | ¥309.75 |
50 | ¥12.22160 | ¥611.08 |
100 | ¥12.05320 | ¥1,205.32 |
250 | ¥11.88632 | ¥2,971.58 |
500 | ¥11.71868 | ¥5,859.34 |
1,000 | ¥9.87720 | ¥9,877.20 |
5,000 | ¥9.70984 | ¥48,549.20 |