AT4127SB | |
---|---|
DigiKey Part Number | AT4127SB-ND |
Manufacturer | |
Manufacturer Product Number | AT4127SB |
Description | CAP ROCKER RECTANGULAR CLEAR/WHT |
Customer Reference | |
Detailed Description | Rectangular, Sculptured Rocker Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular, Sculptured | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 15.50mm W x 11.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |