AT4127JB | |
---|---|
DigiKey Part Number | AT4127JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4127JB |
Description | CAP ROCKER RECTANGULAR CLEAR/WHT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 12.60mm W x 10.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.77130 | ¥1,777.13 |