AT4125C | |
---|---|
DigiKey Part Number | AT4125C-ND |
Manufacturer | |
Manufacturer Product Number | AT4125C |
Description | CAP ROCKER RECTANGULAR BLACK/RED |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black, Red Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black, Red Lens | |
Illumination | Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 12.60mm W x 10.50mm H | |
Base Product Number |