AT4116E | |
---|---|
DigiKey Part Number | AT4116E-ND |
Manufacturer | |
Manufacturer Product Number | AT4116E |
Description | CAP PUSHBUTTON RECT YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 12.00mm W x 3.00mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥4.03600 | ¥100.90 |
50 | ¥3.94920 | ¥197.46 |
100 | ¥3.86330 | ¥386.33 |
250 | ¥3.69180 | ¥922.95 |
500 | ¥3.60578 | ¥1,802.89 |
1,000 | ¥2.74726 | ¥2,747.26 |
5,000 | ¥2.57555 | ¥12,877.75 |