AT4080 | ||
---|---|---|
DigiKey Part Number | 360-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4080 | |
Description | REPL KEY SK SER KEYSWITCH/LOCK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Replacement Key - Bright Nickel/Brass with Resin Handle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Key - Bright Nickel/Brass with Resin Handle | |
For Use With/Related Products | SK Series - PC Miniature Low Security Switches |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥25.41600 | ¥254.16 |
25 | ¥25.06880 | ¥626.72 |
50 | ¥24.72540 | ¥1,236.27 |
100 | ¥24.38190 | ¥2,438.19 |
250 | ¥24.03848 | ¥6,009.62 |
500 | ¥23.35168 | ¥11,675.84 |
1,000 | ¥19.91761 | ¥19,917.61 |