AT4074D | ||
---|---|---|
DigiKey Part Number | 360-2755-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4074D | |
Description | CAP PUSHBUTTON SQUARE CLR/AMBER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Square Pushbutton Switch Cap Clear, Amber Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Amber | |
Illumination | Illuminated | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 3.00mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.83560 | ¥70.89 |
50 | ¥2.77620 | ¥138.81 |
100 | ¥2.71580 | ¥271.58 |
250 | ¥2.59492 | ¥648.73 |
500 | ¥2.53476 | ¥1,267.38 |
1,000 | ¥2.12504 | ¥2,125.04 |