AT4063C | |
---|---|
DigiKey Part Number | 360-2752-ND |
Manufacturer | |
Manufacturer Product Number | AT4063C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | GB Series | |
Mounting Type | Slip On | |
Size | 4.00mm Dia x 2.40mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.70600 | ¥37.06 |
25 | ¥3.63160 | ¥90.79 |
50 | ¥3.55500 | ¥177.75 |
100 | ¥3.47680 | ¥347.68 |
250 | ¥3.32280 | ¥830.70 |
500 | ¥3.24544 | ¥1,622.72 |
1,000 | ¥2.47271 | ¥2,472.71 |
5,000 | ¥2.31817 | ¥11,590.85 |