AT4060Z | |
---|---|
DigiKey Part Number | 360-AT4060Z-ND |
Manufacturer | |
Manufacturer Product Number | AT4060Z |
Description | JB ILLUM TACTILE CAP FRAME - WHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | - | |
Illumination | Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 6.30mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |