AT405E | |
---|---|
DigiKey Part Number | AT405E-ND |
Manufacturer | |
Manufacturer Product Number | AT405E |
Description | CAP ROCKER RECTANGULAR YELLOW |
Customer Reference | |
Detailed Description | Rectangular Rocker Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Rocker | |
Shape | Rectangular | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MLW Series | |
Mounting Type | Snap Fit | |
Size | 16.00mm L x 12.60mm W x 10.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥17.94400 | ¥179.44 |
25 | ¥17.46960 | ¥436.74 |
50 | ¥17.23500 | ¥861.75 |