AT401P | ||
---|---|---|
DigiKey Part Number | 360-1719-ND | |
Manufacturer | ||
Manufacturer Product Number | AT401P | |
Description | O-RING 12.10MM ID | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.476" (12.10mm) ID x 0.059" (1.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥6.18000 | ¥61.80 |
100 | ¥5.64070 | ¥564.07 |
1,000 | ¥4.63600 | ¥4,636.00 |
5,000 | ¥4.55873 | ¥22,793.65 |