AT3012F05JF | ||
---|---|---|
DigiKey Part Number | AT3012F05JF-ND | |
Manufacturer | ||
Manufacturer Product Number | AT3012F05JF | |
Description | CAP PUSHBUTTON RECT CLEAR/GREEN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Green Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Clear, Green | |
Illumination | Illumination Opening | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 21.00mm L x 15.00mm W x 4.00mm H | |
Features | Built-In Green LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥58.44700 | ¥584.47 |
25 | ¥57.65840 | ¥1,441.46 |
50 | ¥56.86780 | ¥2,843.39 |
100 | ¥56.07820 | ¥5,607.82 |
250 | ¥55.28856 | ¥13,822.14 |
500 | ¥53.70886 | ¥26,854.43 |
1,000 | ¥45.81051 | ¥45,810.51 |