AT3004JC | ||
---|---|---|
DigiKey Part Number | AT3004JC-ND | |
Manufacturer | ||
Manufacturer Product Number | AT3004JC | |
Description | CAP PUSHBUTTON SQUARE CLEAR/RED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Square Pushbutton Switch Cap Clear, Red Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Red | |
Illumination | Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥21.81600 | ¥218.16 |
25 | ¥21.23880 | ¥530.97 |
50 | ¥20.95240 | ¥1,047.62 |
100 | ¥20.66530 | ¥2,066.53 |
250 | ¥20.37816 | ¥5,094.54 |
500 | ¥20.09122 | ¥10,045.61 |
1,000 | ¥16.93404 | ¥16,934.04 |
5,000 | ¥16.64705 | ¥83,235.25 |