AT3002FB | ||
---|---|---|
DigiKey Part Number | AT3002FB-ND | |
Manufacturer | ||
Manufacturer Product Number | AT3002FB | |
Description | CAP PUSHBUTTON ROUND GREEN/WHITE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Round Pushbutton Switch Cap Green, White Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥22.02400 | ¥220.24 |
25 | ¥21.44080 | ¥536.02 |
50 | ¥21.15180 | ¥1,057.59 |
100 | ¥20.86200 | ¥2,086.20 |
250 | ¥20.57212 | ¥5,143.03 |
500 | ¥20.28244 | ¥10,141.22 |
1,000 | ¥17.09521 | ¥17,095.21 |
5,000 | ¥16.80549 | ¥84,027.45 |