AT3002A | |
---|---|
DigiKey Part Number | AT3002A-ND |
Manufacturer | |
Manufacturer Product Number | AT3002A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 4.00mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥22.84000 | ¥228.40 |
25 | ¥22.23640 | ¥555.91 |
50 | ¥21.93560 | ¥1,096.78 |
100 | ¥21.63460 | ¥2,163.46 |
250 | ¥21.33408 | ¥5,333.52 |
500 | ¥21.03368 | ¥10,516.84 |
1,000 | ¥17.72839 | ¥17,728.39 |
5,000 | ¥17.42791 | ¥87,139.55 |