AT221 | ||
---|---|---|
DigiKey Part Number | 360-AT221-ND | |
Manufacturer | ||
Manufacturer Product Number | AT221 | |
Description | NAMEPLATE (NO LEGEND) | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Legend Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | FF01 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥19.57600 | ¥195.76 |
25 | ¥19.06080 | ¥476.52 |
50 | ¥18.80240 | ¥940.12 |
100 | ¥18.54400 | ¥1,854.40 |
250 | ¥18.28624 | ¥4,571.56 |
500 | ¥18.02888 | ¥9,014.44 |
1,000 | ¥15.19576 | ¥15,195.76 |
5,000 | ¥14.93821 | ¥74,691.05 |