AT089 | ||
---|---|---|
DigiKey Part Number | AT089-ND | |
Manufacturer | ||
Manufacturer Product Number | AT089 | |
Description | O-RING 16.00MM ID | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | YB Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.630" (16.00mm) ID x 0.020" (0.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | - |