A12K1V1-DA | ||
---|---|---|
DigiKey Part Number | A12K1V1-DA-ND | |
Manufacturer | ||
Manufacturer Product Number | A12K1V1-DA | |
Description | SWITCH ROCKER SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | A12K1V1-DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥51.80900 | ¥518.09 |
25 | ¥49.20680 | ¥1,230.17 |
40 | ¥47.12375 | ¥1,884.95 |
80 | ¥45.56188 | ¥3,644.95 |
230 | ¥43.21830 | ¥9,940.21 |
440 | ¥39.57334 | ¥17,412.27 |
945 | ¥37.75092 | ¥35,674.62 |