RP604Z501B-E2-F | |
---|---|
DigiKey Part Number | 2129-RP604Z501B-E2-FTR-ND - Tape & Reel (TR) 2129-RP604Z501B-E2-FCT-ND - Cut Tape (CT) 2129-RP604Z501B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP604Z501B-E2-F |
Description | IC REG BUCK-BST 5V 300MA 20WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | RP604Z501B-E2-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-20-P2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.69900 | ¥166.99 |
25 | ¥15.75640 | ¥393.91 |
100 | ¥13.42310 | ¥1,342.31 |
250 | ¥12.60380 | ¥3,150.95 |
500 | ¥11.02832 | ¥5,514.16 |
1,000 | ¥9.13776 | ¥9,137.76 |
2,500 | ¥8.50756 | ¥21,268.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.19247 | ¥40,962.35 |
10,000 | ¥7.87738 | ¥78,773.80 |