RP102N291D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP102N291D-TR-FETR-ND - Tape & Reel (TR) 2129-RP102N291D-TR-FECT-ND - Cut Tape (CT) 2129-RP102N291D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP102N291D-TR-FE |
Description | IC REG LINEAR 2.9V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.34000 | ¥73.40 |
25 | ¥6.96520 | ¥174.13 |
100 | ¥5.72150 | ¥572.15 |
250 | ¥5.34824 | ¥1,337.06 |
500 | ¥4.72642 | ¥2,363.21 |
1,000 | ¥3.73139 | ¥3,731.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48263 | ¥10,447.89 |
6,000 | ¥3.30850 | ¥19,851.00 |
15,000 | ¥3.18412 | ¥47,761.80 |