NJG1804K64-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJG1804K64-TE1TR-ND - Tape & Reel (TR) 2129-NJG1804K64-TE1CT-ND - Cut Tape (CT) 2129-NJG1804K64-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJG1804K64-TE1 | |
Description | IC RF SWITCH SP3T 6GHZ 8DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11a/b/g/n/ac, Bluetooth SP3T 50Ohm 8-DFN (1.5x1.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, Bluetooth | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 6GHz | |
Isolation | 26dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 5.9GHz | |
P1dB | 29dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.9V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
2,500 | ¥3.83064 | ¥9,576.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.63911 | ¥18,195.55 |
10,000 | ¥3.50231 | ¥35,023.10 |