
ST-5ETW202 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW202TR-ND - Tape & Reel (TR) 563-ST-5ETW202CT-ND - Cut Tape (CT) 563-ST-5ETW202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW202 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 14.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥26.38100 | ¥263.81 |
| 25 | ¥24.50880 | ¥612.72 |
| 50 | ¥23.16920 | ¥1,158.46 |
| 100 | ¥21.89900 | ¥2,189.90 |
| 250 | ¥20.31940 | ¥5,079.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.19632 | ¥9,598.16 |
| 1,000 | ¥18.13296 | ¥18,132.96 |
| 1,500 | ¥17.53747 | ¥26,306.20 |
| 2,500 | ¥16.81422 | ¥42,035.55 |
| 3,500 | ¥16.35387 | ¥57,238.55 |
| 5,000 | ¥15.87950 | ¥79,397.50 |







