Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
0874380643
0874380643

0874380643

DigiKey Part Number
WM7650TR-ND - Tape & Reel (TR)
WM7650CT-ND - Cut Tape (CT)
WM7650DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874380643
Description
CONN HEADER SMD R/A 6POS 1.5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874380643 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.175" (4.45mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Applications
General Purpose, Medical
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,354
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.34200¥53.42
100¥4.53840¥453.84
500¥4.05052¥2,025.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.18524¥4,185.24
2,000¥3.98540¥7,970.80
3,000¥3.87303¥11,619.09
5,000¥3.73596¥18,679.80
7,000¥3.64835¥25,538.45
10,000¥3.55775¥35,577.50
Manufacturers Standard Package