GW CSSRM3.PM-N8P1-XX55-1-700-R33 | ||
---|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N8P1-XX55-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.PM-N8P1-XX55-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.PM-N8P1-XX55-1-700-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW CSSRM3.PM-N8P1-XX55-1-700-R33 | |
Description | LED OSLON NEUTRAL WHT 4000K 1212 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 365lm (350lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.98800 | ¥99.88 |
100 | ¥7.68930 | ¥768.93 |
500 | ¥6.95060 | ¥3,475.30 |
1,000 | ¥5.97316 | ¥5,973.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.83564 | ¥14,506.92 |
6,000 | ¥4.72657 | ¥28,359.42 |
15,000 | ¥4.61749 | ¥69,262.35 |