
ST-4ETB202 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB202TR-ND - Tape & Reel (TR) 563-ST-4ETB202CT-ND - Cut Tape (CT) 563-ST-4ETB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB202 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR2KLFTR | TT Electronics/BI | 1,852 | 987-1592-1-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥8.85700 | ¥88.57 |
| 25 | ¥8.23040 | ¥205.76 |
| 50 | ¥7.78700 | ¥389.35 |
| 100 | ¥7.36280 | ¥736.28 |
| 250 | ¥6.83532 | ¥1,708.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.45986 | ¥3,229.93 |
| 1,000 | ¥6.10367 | ¥6,103.67 |
| 1,500 | ¥5.90401 | ¥8,856.02 |
| 2,500 | ¥5.66134 | ¥14,153.35 |
| 3,500 | ¥5.50680 | ¥19,273.80 |
| 5,000 | ¥5.34743 | ¥26,737.15 |






